Parametric results for: S25FL512SAGMFI011 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: s25fl512sagmfi011
Select parts from the table below to compare.
Compare
Compare
S25FL512SAGMFI011
Spansion
$4.5800 Yes Transferred 536.8709 Mbit 4 128MX4 3 V 133 MHz FLASH IT ALSO HAVE MEMORY WIDTH X1 2 20 100000 Write/Erase Cycles 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V SPI 100 µA 61 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC-16 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S25FL512SAGMFI011
Cypress Semiconductor
$9.2731 Yes Transferred 512.7537 Mbit 8 64MX8 3 V 133 MHz FLASH 1 BOTTOM/TOP 20 100000 Write/Erase Cycles 1 64000000 64.0942 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOIC-16 compliant 3A991.B.1.A 8542.32.00.51
S25FL512SAGMFI011
Infineon Technologies AG
$9.5135 Yes Active 512.7537 Mbit 8 64MX8 3 V 133 MHz FLASH 4 20 100000 Write/Erase Cycles 1 64000000 64.0942 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon