Filter Your Search
1 - 3 of 3 results
|
S25FS128SDSNFI100
Cypress Semiconductor
|
$3.7400 | Yes | Transferred | 134.2177 Mbit | 4 | 32MX4 | 1.8 V | 80 MHz | FLASH | 2 | BOTTOM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 1.8 V | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||||||||
|
S25FS128SDSNFI100
Spansion
|
Check for Price | Transferred | 134.2177 Mbit | 4 | 32MX4 | 1.8 V | 80 MHz | FLASH | 2 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | SPANSION INC | unknown | 3A991.B.1.A | 8542.32.00.51 | WSON-8 | |||||||||||||||||||
|
S25FS128SDSNFI100
Infineon Technologies AG
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 133 MHz | FLASH | 2 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | WSON-8 | Infineon |