Parametric results for: S29AL008D55BAN021 under Flash Memories

Filter Your Search

1 - 10 of 18 results

|
Manufacturer Part Number: s29al008d55ba
Select parts from the table below to compare.
Compare
Compare
S29AL008D55BAIR22
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, FBGA-48 48 not_compliant EAR99 8542.32.00.51
S29AL008D55BAIR20
AMD
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1,2,1,15 512000 524.288 k PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
S29AL008D55BAIR10
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, FBGA-48 48 not_compliant EAR99 8542.32.00.51
S29AL008D55BAIR13
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, FBGA-48 48 not_compliant EAR99 8542.32.00.51
S29AL008D55BAIR12
AMD
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1,2,1,15 512000 524.288 k PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
S29AL008D55BAIR20
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, FBGA-48 48 not_compliant EAR99 8542.32.00.51
S29AL008D55BAIR22
Cypress Semiconductor
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 35 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm CYPRESS SEMICONDUCTOR CORP VFBGA, compliant EAR99 8542.32.00.51
S29AL008D55BAIR10
AMD
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1,2,1,15 512000 524.288 k PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
S29AL008D55BAIR22
AMD
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 55 ns FLASH 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1,2,1,15 512000 524.288 k PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
S29AL008D55BAIR23
Cypress Semiconductor
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 35 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm CYPRESS SEMICONDUCTOR CORP VFBGA, compliant EAR99 8542.32.00.51