Filter Your Search
1 - 3 of 3 results
|
S29AL016D70MFI010
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29AL016D70MFI010
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29AL016D70MFI010
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | CYPRESS SEMICONDUCTOR CORP | 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | compliant | EAR99 | 8542.32.00.51 |