Filter Your Search
1 - 4 of 4 results
![]() |
S29AL016D70TFI010
Spansion
|
$0.9160 | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DDD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Spansion | ||||||
|
S29AL016D70TFI010
AMD
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S29AL016D70TFI010
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G48 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, MO-142DDD, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29AL016D70TFI010
Infineon Technologies AG
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | 10 MHz | FLASH | 8 | TOP | YES | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,31 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL/SERIAL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | unknown | Infineon |