Filter Your Search
1 - 2 of 2 results
|
S29AL016J70BFA010
Cypress Semiconductor
|
$1.8547 | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29AL016J70BFA010
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |