Filter Your Search
1 - 3 of 3 results
|
S29AL016J70FFI010
Cypress Semiconductor
|
$0.8820 | Yes | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||
|
S29AL016J70FFI010
Infineon Technologies AG
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
S29AL016J70FFI010
Spansion
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | BGA | 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | 64 |