Filter Your Search
1 - 2 of 2 results
|
S29AL016M10BAI023
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1,2,1,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
![]() |
S29AL016M10BAI023
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | BGA | 6 X 8 MM, FBGA-48 | 48 |