Parametric results for: S29AL032D70TFE003 under Flash Memories

Filter Your Search

1 - 10 of 21 results

|
-
-
-
Manufacturer Part Number: s29al032d70tf
Select parts from the table below to compare.
Compare
Compare
S29AL032D70TFI043
AMD
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 70 ns FLASH 8 BOTTOM YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
S29AL032D70TFI043
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC LEAD FREE, MO-142DD, TSOP-48 unknown 3A991.B.1.A 8542.32.00.51 TSOP1 48
S29AL032D70TFI030
Infineon Technologies AG
Check for Price Not Recommended 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 TOP YES YES YES 20 1000000 Write/Erase Cycles 1 8,63 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS YES NOR TYPE 70 ns R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INFINEON TECHNOLOGIES AG TSOP-48 compliant Infineon
S29AL032D70TFI040
Cypress Semiconductor
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, MO-142DD, TSOP-48 unknown EAR99 8542.32.00.51
S29AL032D70TFI030
AMD
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 70 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
S29AL032D70TFI003
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 8 64K 4MX8 3 V 70 ns FLASH YES YES YES 1 64 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e3 3 85 °C -40 °C 260 40 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC LEAD FREE, MO-142CD, TSOP-40 unknown 3A991.B.1.A 8542.32.00.51 TSOP1 40
S29AL032D70TFI003
AMD
Check for Price Yes Transferred 33.5544 Mbit 8 64K 4MX8 70 ns FLASH YES YES YES 64 4000000 4.1943 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
S29AL032D70TFI043
Cypress Semiconductor
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, MO-142DD, TSOP-48 unknown EAR99 8542.32.00.51
S29AL032D70TFI030
Cypress Semiconductor
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, MO-142DD, TSOP-48 unknown EAR99 8542.32.00.51
S29AL032D70TFI030
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC LEAD FREE, MO-142DD, TSOP-48 compliant 3A991.B.1.A 8542.32.00.51 TSOP1 48