Parametric results for: S29AL032D70TFI000 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s29al032d70tfi000
Select parts from the table below to compare.
Compare
Compare
S29AL032D70TFI000
AMD
Check for Price Yes Transferred 33.5544 Mbit 8 64K 4MX8 70 ns FLASH YES YES YES 64 4000000 4.1943 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
S29AL032D70TFI000
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 8 64K 4MX8 3 V 70 ns FLASH YES YES YES 1 64 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e3 3 85 °C -40 °C 260 40 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC compliant 3A991.B.1.A 8542.32.00.51 TSOP1 LEAD FREE, MO-142CD, TSOP-40 40
S29AL032D70TFI000
Infineon Technologies AG
Check for Price Not Recommended 33.5544 Mbit 8 64K 4MX8 3 V 70 ns FLASH YES YES YES 20 1000000 Write/Erase Cycles 1 64 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS YES NOR TYPE 70 ns R-PDSO-G40 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm INFINEON TECHNOLOGIES AG compliant TSOP-40 Infineon
S29AL032D70TFI000
Cypress Semiconductor
Check for Price Yes Obsolete 33.5544 Mbit 8 4MX8 3 V 70 ns FLASH BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 e3 3 85 °C -40 °C 260 40 40 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.32.00.51 LEAD FREE, MO-142CD, TSOP-40