Parametric results for: S29AL032D90BAE000 under Flash Memories

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
Manufacturer Part Number: s29al032d90ba
Select parts from the table below to compare.
Compare
Compare
S29AL032D90BAN040
Cypress Semiconductor
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B48 e0 3 125 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP 10 X 6 MM, FBGA-48 compliant EAR99 8542.32.00.51
S29AL032D90BAI003
Cypress Semiconductor
Check for Price No Obsolete 33.5544 Mbit 8 4MX8 3 V 90 ns FLASH BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP 10 X 6 MM, FBGA-48 compliant EAR99 8542.32.00.51
S29AL032D90BAN000
Cypress Semiconductor
Check for Price No Obsolete 33.5544 Mbit 8 4MX8 3 V 90 ns FLASH BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B48 e0 3 125 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP 10 X 6 MM, FBGA-48 compliant EAR99 8542.32.00.51
S29AL032D90BAI033
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 90 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
S29AL032D90BAN033
Cypress Semiconductor
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B48 e0 3 125 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP 10 X 6 MM, FBGA-48 compliant EAR99 8542.32.00.51
S29AL032D90BAI033
Cypress Semiconductor
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP 10 X 6 MM, FBGA-48 compliant EAR99 8542.32.00.51
S29AL032D90BAI003
AMD
Check for Price No Transferred 33.5544 Mbit 8 64K 4MX8 90 ns FLASH YES YES YES 64 4000000 4.1943 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
S29AL032D90BAI032
Spansion
Check for Price No No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm SPANSION INC 10 X 6 MM, FBGA-48 not_compliant EAR99 8542.32.00.51 BGA 48
S29AL032D90BAN002
Spansion
Check for Price No Obsolete 33.5544 Mbit 8 64K 4MX8 3 V 90 ns FLASH YES YES YES 1 64 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 125 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm SPANSION INC 10 X 6 MM, FBGA-48 not_compliant EAR99 8542.32.00.51 BGA 48
S29AL032D90BAI040
Cypress Semiconductor
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 e0 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP 10 X 6 MM, FBGA-48 unknown EAR99 8542.32.00.51