Filter Your Search
1 - 10 of 45 results
|
S29AL032D90BAN040
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B48 | e0 | 3 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 6 MM, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29AL032D90BAI003
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 90 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 6 MM, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
S29AL032D90BAN000
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 90 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B48 | e0 | 3 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 6 MM, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
S29AL032D90BAI033
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 90 ns | FLASH | 8 | TOP | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S29AL032D90BAN033
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B48 | e0 | 3 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 6 MM, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29AL032D90BAI033
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 6 MM, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29AL032D90BAI003
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 90 ns | FLASH | YES | YES | YES | 64 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29AL032D90BAI032
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | SPANSION INC | 10 X 6 MM, FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 48 | ||
|
S29AL032D90BAN002
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | SPANSION INC | 10 X 6 MM, FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 48 | ||||||
|
S29AL032D90BAI040
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 6 MM, FBGA-48 | unknown | EAR99 | 8542.32.00.51 |