Filter Your Search
1 - 2 of 2 results
|
S29AS016J70BFV040
Spansion
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
S29AS016J70BFV040
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |