Filter Your Search
1 - 3 of 3 results
|
S29AS016J70BHI042
Spansion
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LOW HALOGEN AND LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
S29AS016J70BHI042
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | INFINEON TECHNOLOGIES AG | 8.15 X 6.15 MM, LOW HALOGEN AND LEAD FREE, FBGA-48 | compliant | ||||
|
S29AS016J70BHI042
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | 8.15 X 6.15 MM, LOW HALOGEN AND LEAD FREE, FBGA-48 | compliant | EAR99 | 8542.32.00.51 |