Filter Your Search
1 - 2 of 2 results
|
S29CD016G0JFAN002
AMD
|
Check for Price | Transferred | TOP | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29CD016G0JFAN002
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 67 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 80 |