Filter Your Search
1 - 2 of 2 results
|
S29CD016J0JDGH134
Cypress Semiconductor
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XUUC-N74 | Not Qualified | 145 °C | -40 °C | 74 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | DIE, | compliant | 3A001.A.2.A | 8542.32.00.51 | ||||
|
S29CD016J0JDGH134
Spansion
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XUUC-N74 | Not Qualified | 145 °C | -40 °C | 74 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE-74 | unknown | 3A001.A.2.A | 8542.32.00.51 | DIE | 74 |