Parametric results for: S29GL016A100BFI013 under Flash Memories

Filter Your Search

1 - 10 of 184 results

|
-
-
Manufacturer Part Number: s29gl016a10
Select parts from the table below to compare.
Compare
Compare
S29GL016A10BFIR12
Cypress Semiconductor
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3.3 V 100 ns FLASH 8 TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm CYPRESS SEMICONDUCTOR CORP VFBGA, BGA48,6X8,32 compliant EAR99 8542.32.00.51
S29GL016A10BAIR20
Cypress Semiconductor
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 100 ns FLASH 8 BOTTOM/TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 60 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm CYPRESS SEMICONDUCTOR CORP 8.15 X 6.15 MM, FBGA-48 compliant EAR99 8542.32.00.51
S29GL016A10BFIR13
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3.3 V 100 ns FLASH 8 TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC 8.15 X 6.15 MM, LEAD FREE, FBGA-48 unknown EAR99 8542.32.00.51 BGA 48
S29GL016A10FAIR22
AMD
Check for Price No Transferred 16.7772 Mbit 16 8K,64K 1MX16 3.3 V 100 ns FLASH 8 BOTTOM YES YES YES 8,31 1000000 1.0486 M 4/8 words PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM ADVANCED MICRO DEVICES INC BGA, BGA64,8X8,40 unknown EAR99 8542.32.00.51
S29GL016A10TFIR10
Spansion
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3.3 V 100 ns FLASH 8 TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC LEAD FREE, MO-142EC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP1 48
S29GL016A10TAIR13
AMD
Check for Price No Transferred 16.7772 Mbit 16 8K,64K 1MX16 3.3 V 100 ns FLASH 8 TOP YES YES YES 8,31 1000000 1.0486 M 4/8 words PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
S29GL016A10FAI010
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 100 ns FLASH 8 TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC 13 X 11 MM, FBGA-64 not_compliant EAR99 8542.32.00.51 BGA 64
S29GL016A10FFIR23
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3.3 V 100 ns FLASH 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC 13 X 11 MM, LEAD FREE, FBGA-64 unknown EAR99 8542.32.00.51 BGA 64
S29GL016A10FFIR23
Cypress Semiconductor
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3.3 V 100 ns FLASH 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm CYPRESS SEMICONDUCTOR CORP LBGA, BGA64,8X8,40 compliant EAR99 8542.32.00.51
S29GL016A10BAIW12
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 4K,32K 1MX16 3 V 100 ns FLASH TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS 4 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B56 Not Qualified e0 3 85 °C -40 °C 260 56 PLASTIC/EPOXY VFBGA BGA56,8X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 9 mm 7 mm SPANSION INC 9 X 7 MM, FBGA-56 not_compliant EAR99 8542.32.00.51 BGA 56