Filter Your Search
1 - 10 of 42 results
|
S29GL016A10BFI013
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL016A10BFIR13
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | |||
|
S29GL016A10BFIR12
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL016A10BFI022
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL016A10BFIR22
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | |||
|
S29GL016A10BFIW23
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29GL016A10BFIR10
Spansion
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | ||
|
S29GL016A10BFIR23
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL016A10BFI022
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | |||
|
S29GL016A10BFI010
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 |