Filter Your Search
1 - 2 of 2 results
|
S29GL01GP12TFIR10
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 1 | 1GX1 | 3.3 V | 120 ns | FLASH | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 3 V | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29GL01GP12TFIR10
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 1 | 1GX1 | 3.3 V | 120 ns | FLASH | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | HTSSOP, | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 56 |