Filter Your Search
1 - 3 of 3 results
|
S29GL01GS11DHI010
Spansion
|
$6.7384 | Yes | Transferred | 1.0737 Gbit | 8 | 64K | 128MX8 | 3 V | 110 ns | FLASH | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | SPANSION INC | BGA | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | 64 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||
|
S29GL01GS11DHI010
Infineon Technologies AG
|
$11.3718 | Yes | Active | 1.0737 Gbit | 8 | 64K | 128MX8 | 3 V | 110 ns | FLASH | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | INFINEON TECHNOLOGIES AG | FBGA-64 | compliant | Infineon | |||||||
|
S29GL01GS11DHI010
Cypress Semiconductor
|
$11.7160 | Yes | Transferred | 1.0737 Gbit | 8 | 64K | 128MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-64 | compliant | 3A991.B.1.A | 8542.32.00.51 |