Filter Your Search
1 - 1 of 1 results
|
S29GL01GS11FHIV23
Spansion
|
Check for Price | Yes | Yes | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 3 V | 110 ns | EEPROM CARD | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | FBGA-64 | compliant | 3A991.B.1.A | 8542.32.00.51 |