Filter Your Search
1 - 3 of 3 results
|
S29GL032A10BFIR40
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S29GL032A10BFIR40
Spansion
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3.3 V | 100 ns | FLASH | ALSO CONFIGURABLE 4M X 8 | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | unknown | 3A991.B.1.A | 8542.32.00.51 | BGA | 48 | ||
|
S29GL032A10BFIR40
AMD
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 |