Filter Your Search
1 - 1 of 1 results
|
S29GL032N90FFIS10
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | NO | NO | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | R-PBGA-B64 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | INFINEON TECHNOLOGIES AG | FBGA-64 | compliant | Infineon |