Filter Your Search
1 - 2 of 2 results
|
S29GL064M10TFIR70
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 100 ns | FLASH | YES | YES | YES | 128 | 4000000 | 4.1943 M | 4 words | PARALLEL | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29GL064M10TFIR70
Spansion
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 100 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | TSOP1 | LEAD FREE, MO-142EC, TSOP-48 | 48 |