Filter Your Search
1 - 10 of 45 results
|
S29GL064M90FAIR4
AMD
|
Check for Price | Obsolete | FLASH | 3 V | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29GL064M90FAIR32
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 90 ns | FLASH | 8 | TOP | YES | YES | YES | 8,127 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
S29GL064M90FAIR5
AMD
|
Check for Price | Obsolete | FLASH | 3 V | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29GL064M90FAIR53
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 90 ns | FLASH | YES | YES | YES | 128 | 4000000 | 4.1943 M | 4 words | PARALLEL | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29GL064M90FAIR12
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 90 ns | FLASH | 8 | YES | YES | YES | 128 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29GL064M90FAIR4
Cypress Semiconductor
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3.3 V | 90 ns | FLASH | IT ALSO OPERATES AT 2.7 TO 3.6 V SUPPLY FULL VOLTAGE RANGE | 8 | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-64 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL064M90FAIR2
AMD
|
Check for Price | Obsolete | FLASH | 3 V | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29GL064M90FAIR3
AMD
|
Check for Price | Obsolete | FLASH | 3 V | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29GL064M90FAIR13
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 90 ns | FLASH | 8 | YES | YES | YES | 128 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
S29GL064M90FAIR20
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | 13 X 11 MM, FORTIFIED, BGA-64 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 64 |