Parametric results for: S29GL064S70TFI060 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29gl064s70tfi060
Select parts from the table below to compare.
Compare
Compare
S29GL064S70TFI060
Infineon Technologies AG
$4.3922 Yes Active 67.1089 Mbit 8 8MX8 3 V 70 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INFINEON TECHNOLOGIES AG compliant Infineon
S29GL064S70TFI060
Cypress Semiconductor
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3 V 70 ns FLASH BOTTOM/TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 600 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 e3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP compliant TSOP-48 3A991.B.1.A 8542.32.00.51
S29GL064S70TFI060
Spansion
Check for Price Transferred 67.1089 Mbit 8 8MX8 3 V 70 ns FLASH BOTTOM/TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC unknown TSOP-48 EAR99 8542.32.00.51