Filter Your Search
1 - 1 of 1 results
|
S29GL128P10FFIS10
Infineon Technologies AG
|
Check for Price | End Of Life | 134.2177 Mbit | 1 | 128K | 128MX1 | 3 V | 100 ns | FLASH | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 128 | 128000000 | 134.2177 M | ASYNCHRONOUS | 3-STATE | 8 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | 100 ns | R-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | INFINEON TECHNOLOGIES AG | FBGA-64 | compliant | Infineon |