Filter Your Search
1 - 3 of 3 results
|
S29GL256N10TAI020
Cypress Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 100 ns | FLASH | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 90 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | MO-142EC, TSOP-56 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29GL256N10TAI020
Spansion
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 90 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | MO-142EC, TSOP-56 | not_compliant | 3A991.B.1.A | 8542.32.00.51 | TSOP1 | 56 | ||
|
S29GL256N10TAI020
AMD
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | YES | 5 µA | 90 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP56,.8,20 | unknown | EAR99 | 8542.32.00.51 |