Filter Your Search
1 - 3 of 3 results
|
S29GL256P90TFCR10
Spansion
|
$3.2265 | Yes | Yes | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | 56 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | |||
|
S29GL256P90TFCR10
Cypress Semiconductor
|
$8.8646 | Yes | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSOP-56 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S29GL256P90TFCR10
Infineon Technologies AG
|
$9.1077 | Yes | End Of Life | 268.4355 Mbit | 16 | 128K | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INFINEON TECHNOLOGIES AG | TSOP-56 | compliant | Infineon |