Filter Your Search
1 - 1 of 1 results
|
S29GL256S10FHAV13
Cypress Semiconductor
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | LBGA, | compliant | EAR99 | 8542.32.00.51 | 2017-05-03 |