Filter Your Search
1 - 3 of 3 results
|
S29GL512P11FFI020
AMD
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 128K | 32MX16 | 110 ns | FLASH | 8 | YES | YES | YES | 512 | 32000000 | 33.5544 M | 8/16 words | PARALLEL | YES | 5 µA | 80 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
S29GL512P11FFI020
Spansion
|
Check for Price | Yes | Yes | Transferred | 536.8709 Mbit | 1 | 128K | 512MX1 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 512000000 | 536.8709 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | compliant | 3A991.B.1.A | 8542.32.00.51 | BGA | 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | 64 | Spansion | |||
|
S29GL512P11FFI020
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 1 | 128K | 512MX1 | 3 V | 110 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 512 | 512000000 | 536.8709 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | FBGA-64 |