Filter Your Search
1 - 10 of 17 results
|
S29NS016J0LBFW003
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 80 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0LBFW00
Spansion
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 70 ns | FLASH | TOP | YES | YES | YES | 4,31 | 1000000 | 1.0486 M | PARALLEL | YES | 40 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | FBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | SPANSION INC | FBGA, BGA44,8X14,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29NS016J0PBFW002
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 65 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 45 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0PBFW000
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 65 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 45 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0PBJW002
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 65 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 45 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0LBFW002
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 80 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0PBFW003
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 65 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 45 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0LBFW000
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 80 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0LBJW002
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,32K | 1MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | 80 ms | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29NS016J0LBFW00
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 |