Filter Your Search
1 - 10 of 40 results
|
S29NS256N0SBFW000
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29NS256N0SBFW003
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29NS256N0SBFW002
Spansion
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 80 ns | FLASH | TOP | YES | YES | YES | 4,255 | 16000000 | 16.7772 M | PARALLEL | YES | 40 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,12X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | SPANSION INC | FBGA, BGA48,12X18,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
S29NS256NBFW003
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10.95 mm | 9.95 mm | SPANSION INC | 10 X 11 MM, LEAD FREE, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | BGA | 48 | ||||||||||||||||
|
S29NS256N0SBFW000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 80 ns | FLASH | TOP | YES | YES | YES | 4,255 | 16000000 | 16.7772 M | PARALLEL | YES | 40 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,12X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29NS256N0SBFW002
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 80 ns | FLASH | TOP | YES | YES | YES | 4,255 | 16000000 | 16.7772 M | PARALLEL | YES | 40 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,12X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29NS256N0PBJW000
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM/TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1 mm | 10.95 mm | 9.95 mm | SPANSION INC | 10 X 11 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | ||||||||||||
|
S29NS256N0PBJW003
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM/TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1 mm | 10.95 mm | 9.95 mm | SPANSION INC | 10 X 11 MM, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | ||||||||||||
|
S29NS256N0PBJW002
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 70 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,12X18,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 1 mm | 10.95 mm | 9.95 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA48,12X18,20 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29NS256N0LBFW002
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 80 ns | FLASH | TOP | YES | YES | YES | 4,255 | 16000000 | 16.7772 M | PARALLEL | YES | 40 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,12X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |