Filter Your Search
1 - 10 of 3,124 results
|
S29PL032J70BAI120
Cypress Semiconductor
|
$7.0238 | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29PL064J60BAI120
Cypress Semiconductor
|
$7.2144 | No | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 60 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29PL127J60BAI000
Cypress Semiconductor
|
$11.9685 | Yes | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 60 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-80 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
S29PL032J55BAI120
Cypress Semiconductor
|
$13.5259 | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 55 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29PL127J60TFW133
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 60 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL064J55BFI12
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | 8.15 X 6.15 MM, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29PL127J65BFW002
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 65 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA80,8X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL064J70BFW121
Spansion
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | VFBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | ||
|
S29PL032J70BFW12
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | 8.15 X 6.15 MM, FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29PL064J70BFI15
Spansion
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | 7 X 9 MM, FBGA-56 | unknown | EAR99 | 8542.32.00.51 | BGA | 56 |