Filter Your Search
1 - 3 of 3 results
|
S29PL064J60BAI133
Spansion
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SPANSION INC | BGA | BGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.51 | ||
|
S29PL064J60BAI133
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL064J60BAI133
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 |