Filter Your Search
1 - 1 of 1 results
|
S29PL127N65GAI003
Spansion
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 65 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 |