Filter Your Search
1 - 10 of 78 results
|
S29PL129N65GAW000
Cypress Semiconductor
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 65 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29PL129N70GFWW00
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8,62 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 40 µA | 55 µA | 3.1 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 11.60 MM, LEAD FREE, FBGA-84 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL129N65GFI000
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 65 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 8 X 11.60 MM, LEAD FREE, FBGA-64 | compliant | EAR99 | 8542.32.00.51 | BGA | 64 | |||||||||||||||||
|
S29PL129N70GFWW03
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8,62 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 40 µA | 55 µA | 3.1 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 11.60 MM, LEAD FREE, FBGA-84 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL129N70GFI002
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 8 X 11.60 MM, LEAD FREE, FBGA-64 | compliant | EAR99 | 8542.32.00.51 | BGA | 64 | |||||||||||||||||
|
S29PL129N60GFI000
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 60 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 8 X 11.60 MM, LEAD FREE, FBGA-64 | compliant | EAR99 | 8542.32.00.51 | BGA | 64 | |||||||||||||||||
|
S29PL129N70GFWW02
Spansion
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8,62 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 40 µA | 55 µA | 3.1 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 8 X 11.60 MM, LEAD FREE, FBGA-84 | unknown | EAR99 | 8542.32.00.51 | BGA | 64 | ||
|
S29PL129N70TFIR10
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 70 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | LEAD FREE, MO-142EC, TSOP-56 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 56 | |||||||||||||||||
|
S29PL129N70GAI003
Spansion
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | compliant | EAR99 | 8542.32.00.51 | BGA | 64 | ||||||||||||||||
|
S29PL129N70GAWW03
Spansion
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8,62 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 40 µA | 55 µA | 3.1 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | VFBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 64 |