Filter Your Search
1 - 1 of 1 results
|
S29PL256N70GFI002
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 70 ns | FLASH | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, LEAD FREE, FBGA-84 | 84 | compliant | EAR99 | 8542.32.00.51 |