Filter Your Search
1 - 3 of 3 results
|
S29WS064N0PBAW113
Cypress Semiconductor
|
Check for Price | Yes | Active | 67.1089 Mbit | 16K,64K | 4MX16 | 1.8 V | 1.8 V | 11.2 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,126 | 4000000 | 4.1943 M | PARALLEL | 5 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X10,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||
|
S29WS064N0PBAW113
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 16K,64K | 4MX16 | 1.8 V | 11.2 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,126 | 4000000 | 4.1943 M | PARALLEL | 5 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X10,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | FBGA, BGA80,8X10,32 | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29WS064N0PBAW113
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 16K,64K | 4MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | BOTTOM/TOP | YES | YES | YES | 1 | 8,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 5 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFBGA | BGA80,8X10,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | compliant | TFBGA, BGA80,8X10,32 | EAR99 | 8542.32.00.51 | BGA | 80 |