Filter Your Search
1 - 10 of 846 results
|
S300B
GeneSic Semiconductor Inc
|
$37.8440 | Yes | Yes | Active | 300 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 6.85 kA | 1 | O-MUPM-H1 | DO-9 | 200 °C | -60 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
S300BR
GeneSic Semiconductor Inc
|
$37.8440 | Yes | Yes | Active | 300 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 6.85 kA | 1 | O-MUPM-H1 | DO-9 | 200 °C | -60 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
S300B3V3C150BF2
Vicor Corporation
|
Check for Price | Active | 45.45 A | NO | HYBRID | 1 | R-XDMA-P9 | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | IEC, EN, UL, CSA | 84.5 % | 375 V | 180 V | 300 V | 57.91 mm | 0.2 % | 0.2 % | 1 | 3.63 V | 330 mV | 3.3 V | DMA | 0.1025 Vrms | 13.2 mm | 149.985 W | YES | 55.88 mm | ||||||||||||||||||||
|
S300B5E150BG3
Vicor Corporation
|
Check for Price | Active | 30 A | NO | HYBRID | 1 | R-XDFM-P9 | e4 | 100 °C | -10 °C | 260 | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, IEC, UL | 86.5 % | 375 V | 180 V | 300 V | 0.2 % | 0.2 % | 1 | 5.5 V | 500 mV | 5 V | DFM | 0.087668 Vrms | 150 W | YES | ||||||||||||||||||||
|
S300B12E250BG3
Vicor Corporation
|
Check for Price | Active | 20.83 A | NO | HYBRID | 1 | R-XDFM-P9 | e4 | 100 °C | -10 °C | 260 | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, IEC, UL | 89 % | 375 V | 180 V | 300 V | 0.2 % | 0.3 % | 1 | 13.2 V | 1.2 V | 12 V | DFM | 0.1431675 Vrms | 250 W | YES | ||||||||||||||||||||
|
S300B3V3M150BN
Vicor Corporation
|
Check for Price | Active | 45.45 A | NO | HYBRID | 1 | R-XDMA-P9 | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | IEC, EN, UL, CSA | 84.5 % | 375 V | 180 V | 300 V | 57.91 mm | 0.2 % | 0.2 % | 1 | 3.63 V | 330 mV | 3.3 V | DMA | 0.1025 Vrms | 13.2 mm | 149.985 W | YES | 55.88 mm | ||||||||||||||||||||
|
S300B2T100BG3
Vicor Corporation
|
Check for Price | Active | 50 A | NO | HYBRID | 1 | R-XDFM-P9 | e4 | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, IEC, UL | 83 % | 375 V | 180 V | 300 V | 0.2 % | 0.2 % | 1 | 2.2 V | 200 mV | 2 V | DFM | 0.053025 Vrms | 100 W | YES | ||||||||||||||||||||
|
S300B8M200BK2
Vicor Corporation
|
Check for Price | Active | 25 A | NO | HYBRID | 1 | R-XDFM-P9 | e4 | 100 °C | -55 °C | 260 | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, IEC, UL | 86.5 % | 375 V | 180 V | 300 V | 0.2 % | 0.2 % | 1 | 8.8 V | 800 mV | 8 V | DFM | 0.123725 Vrms | 200 W | YES | ||||||||||||||||||||
|
S300B12M150BL2
Vicor Corporation
|
Check for Price | Active | 12.5 A | NO | HYBRID | 1 | R-XDFM-P9 | e0 | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, IEC, UL | 88 % | 375 V | 180 V | 300 V | 0.2 % | 0.2 % | 1 | 13.2 V | 1.2 V | 12 V | DFM | 0.10605 Vrms | 150 W | YES | |||||||||||||||||||||
|
S300B3V3T150B3
Vicor Corporation
|
Check for Price | Active | 45.45 A | NO | HYBRID | 1 | R-XDMA-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | DC-DC REGULATED POWER SUPPLY MODULE | IEC, EN, UL, CSA | 84.5 % | 375 V | 180 V | 300 V | 57.91 mm | 0.2 % | 0.2 % | 1 | 3.63 V | 330 mV | 3.3 V | DMA | 0.1025 Vrms | 13.2 mm | 149.985 W | YES | 55.88 mm |