Filter Your Search
1 - 4 of 4 results
|
S3012A
Crydom Inc
|
Check for Price | Yes | Yes | Obsolete | 1 | UL RECOGNIZED, VDE APPROVED | e3 | 80 °C | -30 °C | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 12 mA | 3.5 V | DC | 4 kV | 3 A | TRIGGER OUTPUT SSR | Triac | 15 mm | 30 mm | ||||||||||||||||||||||||||||||||
|
S30-12
Bharat Electronics Ltd
|
Check for Price | Contact Manufacturer | 8 A | NPN | NO | SINGLE | 1 | 10 | 100 MHz | 125 W | 175 °C | BHARAT ELECTRONICS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
S3012A
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | 80 | 1 | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.8 mm | 14 mm | 14 mm | APPLIED MICRO CIRCUITS CORP | QFP, QFP80,.7SQ | unknown | 8542.39.00.01 | QFP | 80 | ATM; SDH; SONET | QFP80,.7SQ | 270 mA | 5 V | ATM/SONET/SDH RECEIVER | |||||||||||||||||||||||||
|
S3012A
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | YES | 80 | 1 | COMMERCIAL | S-PQFP-G80 | 70 °C | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.8 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP, | unknown | 8542.39.00.01 | 5 V | ATM/SONET/SDH RECEIVER |