Filter Your Search
1 - 2 of 2 results
|
S307A1
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 8 kA | 100 µA | 6 mA | 500 µA | 100 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 5 V/us | 800 mV | 80 A | 100 µA | 100 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
![]() |
S307A2
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 8 kA | 100 µA | 6 mA | 500 µA | 100 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 5 V/us | 800 mV | 80 A | 100 µA | 100 V | R-PSIP-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 |