Filter Your Search
1 - 4 of 4 results
|
S34120
Microsemi Corporation
|
$32.6025 | No | No | Transferred | 45 A | 1.15 V | 5 µs | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | EXCELLENT RELIABILITY | POWER | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | DO-5 | METAL, DO-5, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.80 | |||||
|
S34120
Microchip Technology Inc
|
$40.2563 | No | Active | 45 A | 1.15 V | 5 µs | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | EXCELLENT RELIABILITY | POWER | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-5, 1 PIN | compliant | ||||||||||
|
CS341202
Powerex Power Semiconductors
|
Check for Price | No | No | Obsolete | 20 A | 1.5 V | 800 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | FAST RECOVERY | 400 A | 1 | Not Qualified | R-XUFM-D2 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | POWEREX INC | R-XUFM-D2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
S34120E3
Microsemi Corporation
|
Check for Price | Transferred | 45 A | 1.15 V | 5 µs | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | EXCELLENT RELIABILITY | POWER | 800 A | 1 | O-MUPM-D1 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 |