Parametric results for: S34ML01G200BHB003 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s34ml01g200bhb003
Select parts from the table below to compare.
Compare
Compare
S34ML01G200BHB003
Cypress Semiconductor
Check for Price Yes Transferred 1.0737 Gbit 8 128MX8 3.3 V FLASH YES NO NO 10 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3.3 V 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B63 3 105 °C -40 °C 260 AEC-Q100 63 PLASTIC/EPOXY VFBGA BGA64,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm CYPRESS SEMICONDUCTOR CORP VFBGA, compliant EAR99 8542.32.00.51
S34ML01G200BHB003
SkyHigh Memory Limited
Check for Price Yes Contact Manufacturer 1.0737 Gbit 8 128K 128MX8 3.3 V 25 ns FLASH YES YES 10 1 1024 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES SLC NAND TYPE 25 ns R-PBGA-B63 3 105 °C -40 °C 260 AEC-Q100 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm SKYHIGH MEMORY LTD BGA-63 compliant EAR99 8542.32.00.51