Filter Your Search
1 - 3 of 3 results
|
S34ML08G101TFV000
Cypress Semiconductor
|
Check for Price | Transferred | 8.5899 Gbit | 8 | 128K | 1GX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34ML08G101TFV000
Spansion
|
Check for Price | Transferred | 8.5899 Gbit | 8 | 128K | 1GX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | ||
|
S34ML08G101TFV000
SkyHigh Memory Limited
|
Check for Price | Contact Manufacturer | 8.5899 Gbit | 8 | 128K | 1GX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SKYHIGH MEMORY LTD | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 |