Filter Your Search
1 - 2 of 2 results
|
S34ML08G201BHV000
Cypress Semiconductor
|
$23.7200 | Yes | Transferred | 8.5899 Gbit | 8 | 128K | 1GX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | 3 | 105 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | BGA-63 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34ML08G201BHV000
SkyHigh Memory Limited
|
Check for Price | Yes | Contact Manufacturer | 8.5899 Gbit | 8 | 128K | 1GX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | 3 | 105 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | BGA-63 | compliant | EAR99 | 8542.32.00.51 |