Filter Your Search
1 - 2 of 2 results
|
S34ML16G202BHI003
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | BGA-63 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34ML16G202BHI003
SkyHigh Memory Limited
|
Check for Price | Yes | Contact Manufacturer | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | BGA-63 | compliant | EAR99 | 8542.32.00.51 |