Filter Your Search
1 - 1 of 1 results
|
S3JBHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1.15 V | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant |