Filter Your Search
1 - 5 of 5 results
|
S4008RS3TP
Littelfuse Inc
|
Check for Price | Yes | Active | 5.1 kA | 250 µA | 8 mA | 500 µA | 400 V | 8 A | SCR | SINGLE | 800 mV | 100 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
S4008RS3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5.1 kA | 250 µA | 8 mA | 500 µA | 400 V | 8 A | SCR | SINGLE | 45 µs | 800 mV | 100 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
S4008RS356
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5.1 kA | 250 µA | 8 mA | 500 µA | 400 V | 8 A | SCR | SINGLE | 800 mV | 100 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
S4008RS3TP56
Littelfuse Inc
|
Check for Price | Active | SCR | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
S4008RS356TP
Littelfuse Inc
|
Check for Price | Yes | Active | 500 µA | 400 V | 8 A | SCR | SINGLE | 400 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |