Filter Your Search
1 - 6 of 6 results
|
S40A4
Boca Semiconductor Inc
|
Check for Price | Obsolete | 40 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 500 A | 1 | 175 °C | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
S40A4
Semicon Components Inc
|
Check for Price | Obsolete | 40 A | 1.1 V | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-MUPM-D1 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
STPS40A45CHY1
STMicroelectronics
|
Check for Price | Active | 20 A | 820 mV | 25 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | 45 V | S-MSFM-P3 | TO-254AA | 175 °C | -65 °C | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | 2020-03-20 | STMicroelectronics | ||||||||
|
STPS40A45CHYT
STMicroelectronics
|
Check for Price | Active | 20 A | 820 mV | 25 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | 45 V | S-MSFM-P3 | ESA/SCC 5106/023 | TO-254AA | 175 °C | -65 °C | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | 2020-03-20 | STMicroelectronics | |||||||
|
STPS40A45CHYG
STMicroelectronics
|
Check for Price | Active | 20 A | 820 mV | 25 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | 45 V | S-MSFM-P3 | ESA/SCC 5106/024 | TO-254AA | 175 °C | -65 °C | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | 2020-03-20 | STMicroelectronics | |||||||
|
S40A4
Microsemi Corporation
|
Check for Price | Transferred | 40 A | 3 µs | SILICON | RECTIFIER DIODE | NO | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 |